Upgrade
Upgrade
Upgrade
Upgrade
Similar

1206CC221KAT1A | |
|---|---|
DigiKey Part Number | 1206CC221KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206CC221KAT1A |
Description | CAP CER 220PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206CC221KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19715 € | 788,60 € |
| Unit Price without VAT: | 0,19715 € |
|---|---|
| Unit Price with VAT: | 0,23461 € |



