Upgrade
Upgrade
Similar
Upgrade

1206CA681MAT1A | |
|---|---|
DigiKey Part Number | 1206CA681MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206CA681MAT1A |
Description | CAP CER 680PF 630V NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±20% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206CA681MAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,23548 € | 941,92 € |
| Unit Price without VAT: | 0,23548 € |
|---|---|
| Unit Price with VAT: | 0,28022 € |



