


1206AC472KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR73A472KUTR-ND - Tape & Reel (TR) 478-KGM31AR73A472KUCT-ND - Cut Tape (CT) 478-KGM31AR73A472KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC472KAT2A |
Description | CAP CER 4700PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC472KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21600 € | 2,16 € |
| 50 | 0,16000 € | 8,00 € |
| 100 | 0,14270 € | 14,27 € |
| 500 | 0,11374 € | 56,87 € |
| 1.000 | 0,10478 € | 104,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09742 € | 194,84 € |
| 4.000 | 0,09136 € | 365,44 € |
| 6.000 | 0,08833 € | 529,98 € |
| 10.000 | 0,08497 € | 849,70 € |
| 14.000 | 0,08301 € | 1.162,14 € |
| 20.000 | 0,08112 € | 1.622,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

