
1206AC331KAT1A | |
---|---|
DigiKey Part Number | 478-12849-2-ND - Tape & Reel (TR) 478-12849-1-ND - Cut Tape (CT) 478-12849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206AC331KAT1A |
Description | CAP CER 330PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206AC331KAT1A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,67000 € | 0,67 € |
10 | 0,24500 € | 2,45 € |
50 | 0,19700 € | 9,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,17476 € | 699,04 € |
8.000 | 0,17359 € | 1.388,72 € |
12.000 | 0,17298 € | 2.075,76 € |
20.000 | 0,17229 € | 3.445,80 € |
28.000 | 0,17187 € | 4.812,36 € |
40.000 | 0,17146 € | 6.858,40 € |
Unit Price without VAT: | 0,67000 € |
---|---|
Unit Price with VAT: | 0,79730 € |