


12067C223KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31AR72H223KUTR-ND - Tape & Reel (TR) 478-KGM31AR72H223KUCT-ND - Cut Tape (CT) 478-KGM31AR72H223KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067C223KAT2A |
Description | CAP CER 0.022UF 500V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067C223KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,33240 € | 16,62 € |
| 100 | 0,30140 € | 30,14 € |
| 500 | 0,24920 € | 124,60 € |
| 1.000 | 0,23305 € | 233,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21977 € | 439,54 € |
| 4.000 | 0,20884 € | 835,36 € |
| 6.000 | 0,20336 € | 1.220,16 € |
| 10.000 | 0,19730 € | 1.973,00 € |
| 14.000 | 0,19375 € | 2.712,50 € |
| 20.000 | 0,19033 € | 3.806,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

