
12067A8R2BAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31BCG2H8R2BTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H8R2BTCT-ND - Cut Tape (CT) 478-KGM31BCG2H8R2BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12067A8R2BAT2A |
Description | CAP CER 8.2PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A8R2BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,50560 € | 25,28 € |
| 100 | 0,46260 € | 46,26 € |
| 500 | 0,39008 € | 195,04 € |
| 1.000 | 0,36765 € | 367,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33399 € | 1.335,96 € |
| 8.000 | 0,32148 € | 2.571,84 € |
| 12.000 | 0,31521 € | 3.782,52 € |
| 20.000 | 0,30826 € | 6.165,20 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

