
12067A620GAT2A | |
|---|---|
DigiKey Part Number | 12067A620GAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12067A620GAT2A |
Description | CAP CER 62PF 500V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12067A620GAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,37026 € | 1.481,04 € |
| Unit Price without VAT: | 0,37026 € |
|---|---|
| Unit Price with VAT: | 0,44061 € |

