
12067A221GAT2A | |
---|---|
cms-digikey-product-number | 478-KGM31BCG2H221GTTR-ND - Tape & Reel (TR) 478-KGM31BCG2H221GTCT-ND - Cut Tape (CT) 478-KGM31BCG2H221GTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 12067A221GAT2A |
cms-description | CAP CER 220PF 500V C0G/NP0 1206 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 220 pF ±2% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | 12067A221GAT2A Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 1,11000 € | 1,11 € |
10 | 0,72300 € | 7,23 € |
50 | 0,57100 € | 28,55 € |
100 | 0,52410 € | 52,41 € |
500 | 0,44500 € | 222,50 € |
1.000 | 0,42054 € | 420,54 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
4.000 | 0,39147 € | 1.565,88 € |
8.000 | 0,37754 € | 3.020,32 € |
12.000 | 0,37055 € | 4.446,60 € |
20.000 | 0,36281 € | 7.256,20 € |
Unit Price without VAT: | 1,11000 € |
---|---|
Unit Price with VAT: | 1,32090 € |