1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12067A1R8BAT2A

DigiKey Part Number
478-KGM31BCG2H1R8BTTR-ND - Tape & Reel (TR)
478-KGM31BCG2H1R8BTCT-ND - Cut Tape (CT)
478-KGM31BCG2H1R8BTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12067A1R8BAT2A
Description
CAP CER 1.8PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12067A1R8BAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.661
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,59700 €5,97 €
500,49060 €24,53 €
1000,44900 €44,90 €
5000,37856 €189,28 €
1.0000,35679 €356,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,31613 €1.264,52 €
8.0000,31073 €2.485,84 €
12.0000,30845 €3.701,40 €
20.0000,30514 €6.102,80 €
28.0000,30112 €8.431,36 €
Manufacturers Standard Package
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,15430 €