Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade

12065C822MAT2A | |
|---|---|
DigiKey Part Number | 12065C822MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065C822MAT2A |
Description | CAP CER 8200PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C822MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061C822JAT2A | KYOCERA AVX | 0 | 12061C822JAT2A-ND | 0,05073 € | Upgrade |
| 12061C822KA12A | KYOCERA AVX | 0 | 12061C822KA12A-ND | 1,00926 € | Upgrade |
| 12061C822KAT2A | KYOCERA AVX | 8.508 | 478-10866-1-ND | 0,22000 € | Upgrade |
| 12061C822MAT2A | KYOCERA AVX | 0 | 12061C822MAT2A-ND | 0,06340 € | Upgrade |
| 12062C822JAT2A | KYOCERA AVX | 0 | 12062C822JAT2A-ND | 0,09058 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06340 € | 253,60 € |
| Unit Price without VAT: | 0,06340 € |
|---|---|
| Unit Price with VAT: | 0,07545 € |






