
12065C473KAZ2A | |
---|---|
DigiKey Part Number | 478-KGF31BR71H473KTTR-ND - Tape & Reel (TR) 478-KGF31BR71H473KTCT-ND - Cut Tape (CT) 478-KGF31BR71H473KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C473KAZ2A |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065C473KAZ2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,12900 € | 1,29 € |
50 | 0,09320 € | 4,66 € |
100 | 0,08220 € | 8,22 € |
500 | 0,07138 € | 35,69 € |
1.000 | 0,06579 € | 65,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,05054 € | 202,16 € |
8.000 | 0,04538 € | 363,04 € |
12.000 | 0,04517 € | 542,04 € |
20.000 | 0,04391 € | 878,20 € |
28.000 | 0,04287 € | 1.200,36 € |
40.000 | 0,04186 € | 1.674,40 € |
48.000 | 0,04138 € | 1.986,24 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,26180 € |