
12065C105MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM31HR71H105MLTR-ND - Tape & Reel (TR) 478-KGM31HR71H105MLCT-ND - Cut Tape (CT) 478-KGM31HR71H105MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12065C105MAT4A |
Description | CAP CER 1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19800 € | 1,98 € |
| 50 | 0,14580 € | 7,29 € |
| 100 | 0,12990 € | 12,99 € |
| 500 | 0,10296 € | 51,48 € |
| 1.000 | 0,09466 € | 94,66 € |
| 2.500 | 0,08592 € | 214,80 € |
| 5.000 | 0,08065 € | 403,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07631 € | 763,10 € |
| 20.000 | 0,07274 € | 1.454,80 € |
| 30.000 | 0,07096 € | 2.128,80 € |
| 50.000 | 0,06897 € | 3.448,50 € |
| 70.000 | 0,06781 € | 4.746,70 € |
| 100.000 | 0,06670 € | 6.670,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

