
12065C103MAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF31BR71H103MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065C103MAZ2A |
Description | CAP CER 0.01UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08442 € | 337,68 € |
| Unit Price without VAT: | 0,08442 € |
|---|---|
| Unit Price with VAT: | 0,10046 € |

