100 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C101MAT2A

DigiKey Part Number
478-12065C101MAT2ATR-ND - Tape & Reel (TR)
478-12065C101MAT2ACT-ND - Cut Tape (CT)
478-12065C101MAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C101MAT2A
Description
CAP CER 100PF 50V X7R 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 pF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12065C101MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,12200 €1,22 €
500,08760 €4,38 €
1000,07720 €7,72 €
5000,05954 €29,77 €
1.0000,05412 €54,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,04600 €184,00 €
8.0000,04298 €343,84 €
12.0000,04148 €497,76 €
20.0000,03980 €796,00 €
28.0000,03883 €1.087,24 €
40.0000,03789 €1.515,60 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €