Upgrade
Direct

12065A620FAT2A | |
|---|---|
DigiKey Part Number | 12065A620FAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12065A620FAT2A |
Description | CAP CER 62PF 50V NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12065A620FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12061A620FAT2A | KYOCERA AVX | 0 | 12061A620FAT2A-ND | 0,20884 € | Upgrade |
| C1206C620F5GACTU | KEMET | 0 | 399-C1206C620F5GACTUTR-ND | 0,49350 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19715 € | 788,60 € |
| Unit Price without VAT: | 0,19715 € |
|---|---|
| Unit Price with VAT: | 0,23461 € |



