
12063G105MAT2A | |
|---|---|
DigiKey Part Number | 478-12063G105MAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12063G105MAT2A |
Description | CAP CER 1000000PF 100V Y5V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14113 € | 423,39 € |
| Unit Price without VAT: | 0,14113 € |
|---|---|
| Unit Price with VAT: | 0,16794 € |

