
12063D106MAT2A | |
---|---|
cms-digikey-product-number | 478-7968-2-ND - Tape & Reel (TR) 478-7968-1-ND - Cut Tape (CT) 478-7968-6-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 12063D106MAT2A |
cms-description | CAP CER 10UF 25V X5R 1206 |
cms-standard-lead-time | 12 Weeks |
cms-customer-reference | |
cms-detailed-description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
cms-eda-cad-models | 12063D106MAT2A Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | 0,51000 € | 0,51 € |
10 | 0,31800 € | 3,18 € |
50 | 0,24060 € | 12,03 € |
100 | 0,21690 € | 21,69 € |
500 | 0,17678 € | 88,39 € |
1.000 | 0,16438 € | 164,38 € |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
2.000 | 0,15726 € | 314,52 € |
4.000 | 0,14870 € | 594,80 € |
6.000 | 0,14441 € | 866,46 € |
10.000 | 0,13965 € | 1.396,50 € |
14.000 | 0,13687 € | 1.916,18 € |
20.000 | 0,13420 € | 2.684,00 € |
24.000 | 0,13293 € | 3.190,32 € |
48.000 | 0,12866 € | 6.175,68 € |
50.000 | 0,12844 € | 6.422,00 € |
Unit Price without VAT: | 0,51000 € |
---|---|
Unit Price with VAT: | 0,60690 € |