
12063D106MAT2A | |
|---|---|
DigiKey Part Number | 478-7968-2-ND - Tape & Reel (TR) 478-7968-1-ND - Cut Tape (CT) 478-7968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063D106MAT2A |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063D106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25120 € | 12,56 € |
| 100 | 0,22630 € | 22,63 € |
| 500 | 0,18446 € | 92,23 € |
| 1.000 | 0,17152 € | 171,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16087 € | 321,74 € |
| 4.000 | 0,15211 € | 608,44 € |
| 6.000 | 0,14772 € | 886,32 € |
| 10.000 | 0,14286 € | 1.428,60 € |
| 14.000 | 0,14001 € | 1.960,14 € |
| 20.000 | 0,13728 € | 2.745,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

