
12063C225K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF31GR71E225KUTR-ND - Tape & Reel (TR) 478-KAF31GR71E225KUCT-ND - Cut Tape (CT) 478-KAF31GR71E225KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12063C225K4Z2A |
Description | CAP CER 2.2UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12063C225K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.070" (1.78mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 50 | 0,17640 € | 8,82 € |
| 100 | 0,15790 € | 15,79 € |
| 500 | 0,12656 € | 63,28 € |
| 1.000 | 0,11692 € | 116,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11116 € | 222,32 € |
| 4.000 | 0,10449 € | 417,96 € |
| 6.000 | 0,10115 € | 606,90 € |
| 10.000 | 0,09746 € | 974,60 € |
| 14.000 | 0,09529 € | 1.334,06 € |
| 20.000 | 0,09321 € | 1.864,20 € |
| 24.000 | 0,09223 € | 2.213,52 € |
| 48.000 | 0,08891 € | 4.267,68 € |
| 50.000 | 0,08873 € | 4.436,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

