1206 (3216 Metric) 1,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C106KAT2A

DigiKey Part Number
478-KGM31AR71E106KUTR-ND - Tape & Reel (TR)
478-KGM31AR71E106KUCT-ND - Cut Tape (CT)
478-KGM31AR71E106KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C106KAT2A
Description
CAP CER 10UF 25V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.444
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,44600 €4,46 €
500,34360 €17,18 €
1000,31220 €31,22 €
5000,25886 €129,43 €
1.0000,24241 €242,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,23343 €466,86 €
4.0000,22205 €888,20 €
6.0000,21635 €1.298,10 €
10.0000,21003 €2.100,30 €
14.0000,20634 €2.888,76 €
20.0000,20278 €4.055,60 €
24.0000,20110 €4.826,40 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,83300 €