
12062C103KA12A | |
|---|---|
DigiKey Part Number | 478-12062C103KA12ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12062C103KA12A |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Features Epoxy Mountable |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±10% | Package / Case 1206 (3216 Metric) |
Voltage - Rated | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 1,00926 € | 20.185,20 € |
| Unit Price without VAT: | 1,00926 € |
|---|---|
| Unit Price with VAT: | 1,20102 € |

