Direct

12062A2R0CAT2A | |
|---|---|
DigiKey Part Number | 12062A2R0CAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 12062A2R0CAT2A |
Description | CAP CER 2PF 200V NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12062A2R0CAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C209C2GACTU | KEMET | 0 | 399-C1206C209C2GACTUTR-ND | 0,18733 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06245 € | 499,60 € |
| Unit Price without VAT: | 0,06245 € |
|---|---|
| Unit Price with VAT: | 0,07432 € |


