
12061C272KAT2A | |
---|---|
DigiKey Part Number | 478-12061C272KAT2ATR-ND - Tape & Reel (TR) 478-12061C272KAT2ACT-ND - Cut Tape (CT) 478-12061C272KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C272KAT2A |
Description | CAP CER 2700PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12061C272KAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,11100 € | 1,11 € |
50 | 0,07960 € | 3,98 € |
100 | 0,07000 € | 7,00 € |
500 | 0,05382 € | 26,91 € |
1.000 | 0,04883 € | 48,83 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,04578 € | 183,12 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |