
12061C225MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM31HR72A225MUTR-ND - Tape & Reel (TR) 478-KGM31HR72A225MUCT-ND - Cut Tape (CT) 478-KGM31HR72A225MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12061C225MAT2A |
Description | CAP CER 2.2UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28400 € | 2,84 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19140 € | 19,14 € |
| 500 | 0,15470 € | 77,35 € |
| 1.000 | 0,14336 € | 143,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13403 € | 268,06 € |
| 4.000 | 0,12636 € | 505,44 € |
| 6.000 | 0,12251 € | 735,06 € |
| 10.000 | 0,11825 € | 1.182,50 € |
| 14.000 | 0,11576 € | 1.620,64 € |
| 20.000 | 0,11337 € | 2.267,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

