1206 (3216 Metric) 1,78mm Q Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061C105K4Z2A

DigiKey Part Number
478-KAF31GR72A105KUTR-ND - Tape & Reel (TR)
478-KAF31GR72A105KUCT-ND - Cut Tape (CT)
478-KAF31GR72A105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12061C105K4Z2A
Description
CAP CER 1UF 100V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.070" (1.78mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62.138
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,30600 €3,06 €
500,23100 €11,55 €
1000,20090 €20,09 €
5000,16684 €83,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,13630 €272,60 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €