12061A102FAT2P is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36083 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,20760 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,14268 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.558
Unit Price: 0,57000 €
Datasheet

Direct


Knowles Syfer
In Stock: 2.500
Unit Price: 1,72000 €
Datasheet

Direct


KEMET
In Stock: 8.139
Unit Price: 0,87000 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,52841 €
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: 0,09643 €
Datasheet

Direct


Vishay Vitramon
In Stock: 3.017
Unit Price: 0,75000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,20507 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,68596 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,68596 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 4.895
Unit Price: 1,88000 €
Datasheet
1206 (3216 Metric) 0,94mm J Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12061A102FAT2P

DigiKey Part Number
12061A102FAT2P-ND - Tape & Reel (TR)
Manufacturer
KYOCERA AVX
Manufacturer Product Number
12061A102FAT2P
Description
CAP CER 1000PF 100V C0G/NP0 1206
Customer Reference
Detailed Description
1000 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12061A102FAT2P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.