Similar
Similar

108478064001025 | |
|---|---|
DigiKey Part Number | 108478064001025-ND |
Manufacturer | |
Manufacturer Product Number | 108478064001025 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | Q | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -65°C ~ 125°C | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.048 | 2,28880 € | 4.687,46 € |
| Unit Price without VAT: | 2,28880 € |
|---|---|
| Unit Price with VAT: | 2,72367 € |



