
100B6R8CT500XT | |
|---|---|
DigiKey Part Number | 478-100B6R8CT500XTTR-ND - Tape & Reel (TR) 478-100B6R8CT500XTCT-ND - Cut Tape (CT) 478-100B6R8CT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B6R8CT500XT |
Description | CAP CER 6.8PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B6R8CT500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 3,99000 € | 39,90 € |
| 50 | 3,41400 € | 170,70 € |
| 100 | 3,23580 € | 323,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,93400 € | 1.467,00 € |
| 1.000 | 2,84049 € | 2.840,49 € |
| 1.500 | 2,79364 € | 4.190,46 € |
| 2.500 | 2,74170 € | 6.854,25 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |

