Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

100B5R6CP500XT | |
|---|---|
DigiKey Part Number | 100B5R6CP500XT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 100B5R6CP500XT |
Description | CAP CER 5.6PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.25pF 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B5R6CP500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100B5R6CT500XT | KYOCERA AVX | 0 | 478-100B5R6CT500XTCT-ND | 3,46876 € | Parametric Equivalent |
| 100B5R6CT500XT1K | KYOCERA AVX | 3.018 | 1284-100B5R6CT500XT1KCT-ND | 5,18000 € | Parametric Equivalent |
| 100B5R6CW500XT1K | KYOCERA AVX | 1.768 | 1284-100B5R6CW500XT1KCT-ND | 5,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,32396 € | 1.661,98 € |
| Unit Price without VAT: | 3,32396 € |
|---|---|
| Unit Price with VAT: | 3,95551 € |


