
100B331JW200XT | |
|---|---|
DigiKey Part Number | 1284-1456-2-ND - Tape & Reel (TR) 1284-1456-1-ND - Cut Tape (CT) 1284-1456-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B331JW200XT |
Description | CAP CER 330PF 200V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 200V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B331JW200XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,63000 € | 13,63 € |
| 10 | 10,66100 € | 106,61 € |
| 50 | 9,47340 € | 473,67 € |
| 100 | 9,12970 € | 912,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,49142 € | 4.745,71 € |
| Unit Price without VAT: | 13,63000 € |
|---|---|
| Unit Price with VAT: | 16,21970 € |

