330 pF ±2% 200V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B331GT200XT

DigiKey Part Number
478-100B331GT200XTTR-ND - Tape & Reel (TR)
478-100B331GT200XTCT-ND - Cut Tape (CT)
478-100B331GT200XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B331GT200XT
Description
CAP CER 330PF 200V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 pF ±2% 200V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,90726 €4.453,63 €
Manufacturers Standard Package
Unit Price without VAT:8,90726 €
Unit Price with VAT:10,59964 €