100B2R4BT500XT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 1.344
Unit Price: 7,62000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 4,29224 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.830
Unit Price: 7,22000 €
Datasheet
2.4 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B2R4BT500XT

DigiKey Part Number
478-100B2R4BT500XTTR-ND - Tape & Reel (TR)
478-100B2R4BT500XTCT-ND - Cut Tape (CT)
478-100B2R4BT500XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B2R4BT500XT
Description
CAP CER 2.4PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.4 pF ±0.1pF 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±0.1pF
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100B2R4BT500XT1KKYOCERA AVX1.3441284-100B2R4BT500XT1KCT-ND7,62000 €Parametric Equivalent
100B2R4BW500XTKYOCERA AVX0478-100B2R4BW500XTCT-ND4,29224 €Parametric Equivalent
100B2R4BW500XT1KKYOCERA AVX1.8301284-100B2R4BW500XT1KCT-ND7,22000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,01166 €2.005,83 €
Manufacturers Standard Package
Unit Price without VAT:4,01166 €
Unit Price with VAT:4,77388 €