
100A680JT150XT | |
|---|---|
DigiKey Part Number | 478-100A680JT150XTTR-ND - Tape & Reel (TR) 478-100A680JT150XTCT-ND - Cut Tape (CT) 478-100A680JT150XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A680JT150XT |
Description | CAP CER 68PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A680JT150XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0505 (1313 Metric) |
Tolerance ±5% | Size / Dimension 0.055" L x 0.055" W (1.40mm x 1.40mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,27000 € | 22,70 € |
| 50 | 1,89440 € | 94,72 € |
| 100 | 1,77820 € | 177,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,58164 € | 790,82 € |
| 1.000 | 1,52078 € | 1.520,78 € |
| 1.500 | 1,49028 € | 2.235,42 € |
| 2.500 | 1,45648 € | 3.641,20 € |
| 3.500 | 1,43671 € | 5.028,48 € |
| 5.000 | 1,41769 € | 7.088,45 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,81990 € |

