
100A2R7BT150XT1K | |
|---|---|
DigiKey Part Number | 1284-100A2R7BT150XT1KTR-ND - Tape & Reel (TR) 1284-100A2R7BT150XT1KCT-ND - Cut Tape (CT) 1284-100A2R7BT150XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100A2R7BT150XT1K |
Description | CAP CER 2.7PF 150V P90 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.1pF 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100A2R7BT150XT1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,51000 € | 5,51 € |
| 10 | 4,05400 € | 40,54 € |
| 50 | 3,47460 € | 173,73 € |
| 100 | 3,29540 € | 329,54 € |
| 500 | 3,15944 € | 1.579,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,95548 € | 2.955,48 € |
| 2.000 | 2,87643 € | 5.752,86 € |
| 3.000 | 2,83683 € | 8.510,49 € |
| Unit Price without VAT: | 5,51000 € |
|---|---|
| Unit Price with VAT: | 6,55690 € |

