


1004795 | |
|---|---|
DigiKey Part Number | 478-1004795TR-ND - Tape & Reel (TR) 478-1004795CT-ND - Cut Tape (CT) 478-1004795DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1004795 |
Description | ANTENNA PCB, LTE J1381 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, LoRa, LPWAN, Sigfox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1004795 Models |
Category | Number of Bands 9 |
Manufacturer KYOCERA AVX | VSWR 2.5, 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.5dBi, 1.6dBi, 3.1dBi, 1.7dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard 802.15.4, Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 600MHz, 700MHz, 750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.7GHz | Height (Max) 0.126" (3.20mm) |
Frequency Range 600MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.5GHz ~ 2.7GHz | Applications LTE, LoRa, LPWAN, Sigfox |
Antenna Type Chip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,01900 € | 20,19 € |
| 25 | 1,85000 € | 46,25 € |
| 100 | 1,66370 € | 166,37 € |
| 250 | 1,57484 € | 393,71 € |
| 500 | 1,53440 € | 767,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47724 € | 1.477,24 € |
| 2.000 | 1,44097 € | 2.881,94 € |
| 3.000 | 1,42281 € | 4.268,43 € |
| 5.000 | 1,40269 € | 7.013,45 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |











