RF ANTENNA LoRa, LPWAN, LTE, Sigfox Module MMCX Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003657

DigiKey Part Number
478-1003657-ND
Manufacturer
Manufacturer Product Number
1003657
Description
ANTENNA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF ANTENNA LoRa, LPWAN, LTE, Sigfox Module MMCX Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
725MHz, 766.5MHz, 1.7325GHz, 2.1325GHz
Frequency Range
704MHz ~ 746MHz, 746MHz ~ 787MHz, 1.71GHz ~ 1.755GHz, 2.11GHz ~ 2.155GHz
Antenna Type
Module
Number of Bands
4
VSWR
2.1, 2.5
Return Loss
-
Gain
1dBi, 1.6dBi, 3.2dBi, 3.4dBi
Features
Cable - 218mm
Termination
MMCX
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.165" (4.20mm)
Applications
LoRa, LPWAN, LTE, Sigfox
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2007,51045 €1.502,09 €
Manufacturers Standard Package
Unit Price without VAT:7,51045 €
Unit Price with VAT:8,93744 €