
1002429 | |
|---|---|
DigiKey Part Number | 478-1002429-ND |
Manufacturer | |
Manufacturer Product Number | 1002429 |
Description | ANTENNA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.602GHz | |
Frequency Range | 1.593GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -16dB | |
Gain | 6.5dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.177" (4.50mm) | |
Applications | GLONASS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08700 € | 30,87 € |
| 50 | 2,69520 € | 134,76 € |
| 100 | 2,57390 € | 257,39 € |
| 250 | 2,44564 € | 611,41 € |
| 500 | 2,36836 € | 1.184,18 € |
| 1.000 | 2,30474 € | 2.304,74 € |
| 2.500 | 2,23760 € | 5.594,00 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |

