RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1002428

DigiKey Part Number
478-1002428-ND
Manufacturer
Manufacturer Product Number
1002428
Description
RF ANT 1.575GHZ CER PATCH PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA GLONASS, GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.575GHz ~ 1.606GHz
Antenna Type
Ceramic Patch
Number of Bands
2
VSWR
-
Return Loss
-
Gain
5.26dBic, 4.25dBic, 3.46dBic
Features
-
Termination
Pin
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.157" (4.00mm)
Applications
GLONASS, GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0002,21213 €6.636,39 €
Manufacturers Standard Package
Unit Price without VAT:2,21213 €
Unit Price with VAT:2,63243 €