
1002298 | |
|---|---|
DigiKey Part Number | 478-1002298TR-ND - Tape & Reel (TR) 478-1002298CT-ND - Cut Tape (CT) 478-1002298DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1002298 |
Description | ANTENNA WLAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer KYOCERA AVX | VSWR 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 3.6dBi, 5.1dBi, 3.8dBi |
Part Status Active | Power - Max 500 mW |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.4425GHz, 5.4875GHz, 5.875GHz | Height (Max) 0.415" (10.55mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.825GHz, 5.825GHz ~ 5.925GHz | Applications Bluetooth, Wi-Fi, WLAN, Zigbee™ |
Antenna Type Stamped Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,23100 € | 12,31 € |
| 25 | 1,12000 € | 28,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,97147 € | 145,72 € |
| 300 | 0,93127 € | 279,38 € |
| 450 | 0,91109 € | 409,99 € |
| 750 | 0,88875 € | 666,56 € |
| 1.050 | 0,87569 € | 919,47 € |
| 1.500 | 0,86313 € | 1.294,69 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

