
1001388 | |
|---|---|
DigiKey Part Number | 478-1001388TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1001388 |
Description | RF ANT 5GHZ STAMPED MET SLDR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Stamped Metal |
Manufacturer KYOCERA AVX | Number of Bands 2 |
Packaging Tape & Reel (TR) | Gain 5dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard WiFi | Termination Solder |
Frequency Group SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 5GHz | Height (Max) 0.087" (2.20mm) |
Frequency Range 4.9GHz ~ 5.9GHz | Applications Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,40750 € | 2.445,00 € |
| 10.000 | 0,39218 € | 3.921,80 € |
| Unit Price without VAT: | 0,40750 € |
|---|---|
| Unit Price with VAT: | 0,48493 € |

