1001312
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1001312

DigiKey Part Number
478-1001312TR-ND - Tape & Reel (TR)
478-1001312CT-ND - Cut Tape (CT)
478-1001312DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1001312
Description
RF ANT 2.4GHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.4GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Chip
Number of Bands
1
VSWR
1.8
Return Loss
-
Gain
1.72dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Applications
Bluetooth, Wi-Fi, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,42200 €4,22 €
250,37920 €9,48 €
1000,33180 €33,18 €
2500,30912 €77,28 €
5000,29544 €147,72 €
1.0000,28418 €284,18 €
2.5000,27229 €680,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,27043 €1.352,15 €
10.0000,26441 €2.644,10 €
15.0000,26140 €3.921,00 €
25.0000,25806 €6.451,50 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,71400 €