
1000424 | |
|---|---|
DigiKey Part Number | 478-1000424TR-ND - Tape & Reel (TR) 478-1000424CT-ND - Cut Tape (CT) 478-1000424DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1000424 |
Description | ON GROUND STAMPED METAL DUAL BAN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n/c, Bluetooth, Wi-Fi, WLAN, Zigbee™ Module Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.44GHz, 5.36GHz | |
Frequency Range | 2.4GHz ~ 2.49GHz, 4.9GHz ~ 5.8GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 0.6dBi, 4.5dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.278" (7.07mm) | |
Applications | 802.11a/b/g/n/c, Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,63698 € | 2.636,98 € |
| 2.000 | 2,57868 € | 5.157,36 € |
| 3.000 | 2,54946 € | 7.648,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,60000 € | 4,60 € |
| 10 | 3,50900 € | 35,09 € |
| 25 | 3,23640 € | 80,91 € |
| 100 | 2,93680 € | 293,68 € |
| 250 | 2,79396 € | 698,49 € |
| 500 | 2,78274 € | 1.391,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 3,55300 € | 35,53 € |
| 25 | 3,27720 € | 81,93 € |
| 100 | 2,97380 € | 297,38 € |
| 250 | 2,82912 € | 707,28 € |
| 500 | 2,81778 € | 1.408,89 € |
| Unit Price without VAT: | 4,60000 € |
|---|---|
| Unit Price with VAT: | 5,47400 € |

