
086224030002829+ | |
|---|---|
DigiKey Part Number | 478-086224030002829+-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 086224030002829+ |
Description | CONN FFC FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.114" (2.90mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) | Cable End Type Straight |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Top | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 30 | Voltage Rating 50V |
Pitch 0.039" (1.00mm) | Operating Temperature -20°C ~ 85°C |
Termination Solder | Current Rating (Amps) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,48319 € | 1.483,19 € |
| Unit Price without VAT: | 1,48319 € |
|---|---|
| Unit Price with VAT: | 1,76500 € |

