
0805ZT226MAT2A | |
|---|---|
DigiKey Part Number | 478-0805ZT226MAT2ATR-ND - Tape & Reel (TR) 478-0805ZT226MAT2ACT-ND - Cut Tape (CT) 478-0805ZT226MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZT226MAT2A |
Description | 0805 X7T 22UF10% 10V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,28460 € | 28,46 € |
| 500 | 0,23470 € | 117,35 € |
| 1.000 | 0,21925 € | 219,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20019 € | 600,57 € |
| 6.000 | 0,19086 € | 1.145,16 € |
| 9.000 | 0,18618 € | 1.675,62 € |
| 15.000 | 0,18100 € | 2.715,00 € |
| 21.000 | 0,17797 € | 3.737,37 € |
| 30.000 | 0,17506 € | 5.251,80 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

