
0805ZD226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A226MUTR-ND - Tape & Reel (TR) 478-KGM21AR51A226MUCT-ND - Cut Tape (CT) 478-KGM21AR51A226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD226MAT2A |
Description | CAP CER 22UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18900 € | 1,89 € |
| 50 | 0,13940 € | 6,97 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,09800 € | 49,00 € |
| 1.000 | 0,08999 € | 89,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08011 € | 240,33 € |
| 6.000 | 0,07528 € | 451,68 € |
| 9.000 | 0,07285 € | 655,65 € |
| 15.000 | 0,07017 € | 1.052,55 € |
| 21.000 | 0,06861 € | 1.440,81 € |
| 30.000 | 0,06710 € | 2.013,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

