
0805ZD106MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A106MLTR-ND - Tape & Reel (TR) 478-KGM21AR51A106MLCT-ND - Cut Tape (CT) 478-KGM21AR51A106MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD106MAT4A |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD106MAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,13990 € | 13,99 € |
| 500 | 0,11134 € | 55,67 € |
| 1.000 | 0,10252 € | 102,52 € |
| 2.500 | 0,09324 € | 233,10 € |
| 5.000 | 0,08764 € | 438,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08304 € | 830,40 € |
| 20.000 | 0,07925 € | 1.585,00 € |
| 30.000 | 0,07735 € | 2.320,50 € |
| 50.000 | 0,07524 € | 3.762,00 € |
| 70.000 | 0,07401 € | 5.180,70 € |
| 100.000 | 0,07283 € | 7.283,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

