Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0805ZC563JAT2A | |
|---|---|
DigiKey Part Number | 0805ZC563JAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805ZC563JAT2A |
Description | CAP CER 0.056UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±5% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC563JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08053C563JAT2A | KYOCERA AVX | 0 | 08053C563JAT2A-ND | 0,05092 € | Upgrade |
| 08055C563JAT2A | KYOCERA AVX | 14.610 | 478-10561-1-ND | 0,24000 € | Upgrade |
| 0805YC563JAT2A | KYOCERA AVX | 0 | 0805YC563JAT2A-ND | 0,05392 € | Upgrade |
| C0805C563J8RACTU | KEMET | 0 | 399-C0805C563J8RACTUTR-ND | 0,09758 € | Direct |
| 0805J0160563JXT | Knowles Syfer | 0 | 0805J0160563JXT-ND | 0,20294 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05092 € | 203,68 € |
| Unit Price without VAT: | 0,05092 € |
|---|---|
| Unit Price with VAT: | 0,06059 € |





