
0805ZC105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71A105MUTR-ND - Tape & Reel (TR) 478-KGM21AR71A105MUCT-ND - Cut Tape (CT) 478-KGM21AR71A105MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZC105MAT2A |
Description | CAP CER 1UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZC105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,08030 € | 8,03 € |
| 500 | 0,06212 € | 31,06 € |
| 1.000 | 0,05653 € | 56,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04961 € | 148,83 € |
| 6.000 | 0,04623 € | 277,38 € |
| 9.000 | 0,04454 € | 400,86 € |
| 15.000 | 0,04266 € | 639,90 € |
| 21.000 | 0,04157 € | 872,97 € |
| 30.000 | 0,04051 € | 1.215,30 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

