
0805YC106MAT2A | |
|---|---|
DigiKey Part Number | 478-0805YC106MAT2ATR-ND - Tape & Reel (TR) 478-0805YC106MAT2ACT-ND - Cut Tape (CT) 478-0805YC106MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC106MAT2A |
Description | CAP CER 10UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26800 € | 2,68 € |
| 50 | 0,20060 € | 10,03 € |
| 100 | 0,17990 € | 17,99 € |
| 500 | 0,14508 € | 72,54 € |
| 1.000 | 0,13431 € | 134,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12102 € | 363,06 € |
| 6.000 | 0,11452 € | 687,12 € |
| 9.000 | 0,11126 € | 1.001,34 € |
| 15.000 | 0,10765 € | 1.614,75 € |
| 21.000 | 0,10554 € | 2.216,34 € |
| 30.000 | 0,10351 € | 3.105,30 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

