
0805YC105KAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21KR71C105KUTR-ND - Tape & Reel (TR) 478-KGF21KR71C105KUCT-ND - Cut Tape (CT) 478-KGF21KR71C105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805YC105KAZ2A |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805YC105KAZ2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,54800 € | 5,48 € |
| 50 | 0,42580 € | 21,29 € |
| 100 | 0,38820 € | 38,82 € |
| 500 | 0,32458 € | 162,29 € |
| 1.000 | 0,30491 € | 304,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28337 € | 566,74 € |
| 4.000 | 0,27022 € | 1.080,88 € |
| 6.000 | 0,26363 € | 1.581,78 € |
| 10.000 | 0,25633 € | 2.563,30 € |
| 14.000 | 0,25206 € | 3.528,84 € |
| 20.000 | 0,24795 € | 4.959,00 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |

